Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DA102J3GS215QF7

Miniature Single Pole Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Single Pole Rocker Switch
Search Keywords: DA102J3GS215QF7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DA102J3GS215QF7
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@UL A
Actuator Style: Curved Rocker
Actuator Color: Green
Bezel Color: Black
Illumination: Green,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DA102J3GS215QF7 RoHS compliant?
Yes, DA102J3GS215QF7 is RoHS compliant.
What is the lead time for DA102J3GS215QF7?
The standard lead time for DA102J3GS215QF7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,013
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.51
100
$5.49
250
$5.48
500
$5.47
1,000
$2.90
1,500
$2.04
2,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!