Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DA102J12S215HQF

Miniature Single Pole Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Single Pole Rocker Switch
Search Keywords: DA102J12S215HQF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DA102J12S215HQF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@UL A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DA102J12S215HQF RoHS compliant?
Yes, DA102J12S215HQF is RoHS compliant.
What is the lead time for DA102J12S215HQF?
The standard lead time for DA102J12S215HQF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 491
Ships today, if you order in
On Order:
2,000   can ship 12/30/26
Minimum Order Quantity:
25
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.28
100
$1.58
250
$1.51
500
$1.41
2,000
$1.37
4,000
$1.36
6,000
$1.35
8,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!