Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DA102J12S202HQF

Switch Rocker ON None OFF SPST PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
Search Keywords: DA102J12S202HQF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DA102J12S202HQF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@UL A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DA102J12S202HQF RoHS compliant?
Yes, DA102J12S202HQF is RoHS compliant.
What is the lead time for DA102J12S202HQF?
The standard lead time for DA102J12S202HQF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$3.08
500
$1.90
750
$1.50
1,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!