- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA101J12S2APQF
DA101J12S2APQF
Littelfuse/C&K
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
Search Keywords: DA101J12S2APQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA101J12S2APQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$3.62
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing