- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA101J12S2AHQF
Littelfuse / C&K
DA101J12S2AHQF
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 16A 250VAC 372.85VA Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DA101J12S2AHQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle