- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA101J11S215QF
DA101J11S215QF
Littelfuse/C&K
Miniature Single Pole Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Single Pole Rocker Switch
Search Keywords: DA101J11S215QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA101J11S215QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$3.10
90
$3.15
100
$3.06
250
$3.01
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing