- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6R60F1LFS
D6R60F1LFS
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: D6R60F1LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D6R60F1LFS
-
Alias/AKA:Y41A00518FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST13608
-
Body Orientation:Straight13581
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole13603
-
Switch Configuration:N.O.13613
-
Terminal Type:PC Pins13615
-
Total Travel:N/A
-
Dimension:11.4mm x 12mm x 14.313610mm
-
Actuator Style:Round Button13580
-
Operating Force:1.3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,883
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.0300
500
$0.9435
1,000
$0.8833
2,500
$0.8486
5,000
$0.8466
7,500
$0.8435
10,000
$0.8415
15,000 +
$0.8395
Click for Quote
Log in
to unlock special pricing