Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D6R10F1LFS

SPST Momentary Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SPST Momentary Key Switch
Search Keywords: D6R10F1LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D6R10F1LFS
Alias/AKA: Y41A00519FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Pole Throw Configuration: SPST13608
Body Orientation: Straight13581
Maximum Current Rating: 0.1 A
Mounting: Through Hole13603
Switch Configuration: N.O.13613
Terminal Type: PC Pins13615
Dimension: 11.4mm x 12mm x 14.313610mm
Actuator Style: Round Button13580
Operating Force: 1.3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D6R10F1LFS RoHS compliant?
Yes, D6R10F1LFS is RoHS compliant.
What is the lead time for D6R10F1LFS?
The standard lead time for D6R10F1LFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,831
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.39
500
$1.38
1,000
$1.19
2,500
$1.18
5,000
$1.17
7,500
$1.16
10,000
$1.15
15,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!