- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6L90LFS
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
D6L90LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: D6L90LFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | D6L90LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Dimension: | 11.4 x 12 x 12.8 mm |
| Actuator Style: | Plunger |
| Operating Force: | 1.3 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
Product Guides
+
Frequently Asked Questions
Is D6L90LFS discontinued?
Yes, D6L90LFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D6L90LFS?
The recommended replacement for D6L90LFS is D6L90F1LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is D6L90LFS RoHS compliant?
Yes, D6L90LFS is RoHS compliant.
What is the lead time for D6L90LFS?
The standard lead time for D6L90LFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.