- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6L90F2LFS
Littelfuse / C&K
D6L90F2LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords: D6L90F2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D6L90F2LFS
-
Alias/AKA:Y41A00721FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.4mm x 12mm x 12.8 mm
-
Actuator Style:Plunger
-
Operating Force:2.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is D6L90F2LFS RoHS compliant?
Yes, D6L90F2LFS is RoHS compliant.
What is the lead time for D6L90F2LFS?
The standard lead time for D6L90F2LFS is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,150
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.775
500
$0.758
1,000
$0.742
2,500
$0.727
5,000
$0.717
7,500
$0.716
10,000
$0.713
15,000 +
$0.711
Click for Quote
Log in
to unlock special pricing