- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6F90F1LFS
Littelfuse / C&K
D6F90F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: D6F90F1LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D6F90F1LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST13608
-
Body Orientation:Straight13581
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole13603
-
Switch Configuration:N.O.13613
-
Terminal Type:PC Pins13615
-
Total Travel:N/A
-
Dimension:11.4mm x 12mm x 7.313610mm
-
Actuator Style:Flush Button13580
-
Operating Force:1.3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is D6F90F1LFS RoHS compliant?
Yes, D6F90F1LFS is RoHS compliant.
What is the lead time for D6F90F1LFS?
The standard lead time for D6F90F1LFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,153
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$1.25
500
$1.17
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT