Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D6C90F2LFS

SPST Momentary Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SPST Momentary Key Switch
Search Keywords: D6C90F2LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    D6C90F2LFS
  • Alias/AKA:
    Y41A00421FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Pole Throw Configuration:
    SPST13608
  • Body Orientation:
    Straight13581
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole13603
  • Switch Configuration:
    N.O.13613
  • Terminal Type:
    PC Pins13615
  • Total Travel:
    N/A
  • Dimension:
    11.4mm x 12mm x 11.313610mm
  • Actuator Style:
    Square Button13580
  • Operating Force:
    2.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D6C90F2LFS RoHS compliant?
Yes, D6C90F2LFS is RoHS compliant.
What is the lead time for D6C90F2LFS?
The standard lead time for D6C90F2LFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,614
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.980
500
$0.941
1,000
$0.901
2,500
$0.848
5,000
$0.808
7,500
$0.785
10,000
$0.768
15,000 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!