- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6C40F2LFS
D6C40F2LFS
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords: D6C40F2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D6C40F2LFS
-
Alias/AKA:Y41A00427FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.4mm x 12mm x 11.3 mm
-
Actuator Style:Square Button
-
Operating Force:2.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,904
Ships today, if you order in
Minimum Order Quantity:
5000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$1.43
7,500
$1.42
10,000
$1.39
15,000 +
$1.37
Click for Quote
Log in
to unlock special pricing