- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D6C30F2LFS
Littelfuse / C&K
D6C30F2LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | D6C30F2LFS |
| Alias/AKA: | Y41A00422FPLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Dimension: | 11.4mm x 12mm x 11.3 mm |
| Actuator Style: | Square Button |
| Operating Force: | 2.5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |