Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D6C10F1LFS

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: D6C10F1LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D6C10F1LFS
Alias/AKA: Y41A00419FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 11.4mm x 12mm x 11.3 mm
Actuator Style: Square Button
Operating Force: 1.3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D6C10F1LFS RoHS compliant?
Yes, D6C10F1LFS is RoHS compliant.
What is the lead time for D6C10F1LFS?
The standard lead time for D6C10F1LFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,820
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000 +
$0.7976
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!