Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D602J12S215PQA

Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk
Search Keywords: D602J12S215PQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D602J12S215PQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 10@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D602J12S215PQA RoHS compliant?
Yes, D602J12S215PQA is RoHS compliant.
What is the lead time for D602J12S215PQA?
The standard lead time for D602J12S215PQA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,297
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.37
54
$6.11
108
$5.87
270
$5.56
540
$5.33
1,026
$5.11
2,538 +
$4.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!