- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D602J12S205HQF
D602J12S205HQF
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D602J12S205HQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D602J12S205HQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.30
100
$5.59
250
$5.34
500
$4.94
1,000
$4.61
2,500
$4.49
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing