- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D602J12S205DQA
Littelfuse / C&K
D602J12S205DQA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D602J12S205DQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D602J12S205DQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D602J12S205DQA RoHS compliant?
Yes, D602J12S205DQA is RoHS compliant.
What is the lead time for D602J12S205DQA?
The standard lead time for D602J12S205DQA is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
36
$4.89
72
$4.79
108
$4.73
252
$4.61
504
$4.51
1,008 +
$4.42
Click for Quote
Log in
to unlock special pricing