- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D602J12S202PQA
D602J12S202PQA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D602J12S202PQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D602J12S202PQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
36
$5.14
72
$5.02
108
$5.01
252
$4.82
504
$4.80
1,008
$4.75
2,520
$4.67
5,004 +
$4.66
Click for Quote
Log in
to unlock special pricing