- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D601J13S215QA
D601J13S215QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D601J13S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D601J13S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$6.87
25
$6.85
50
$6.84
100
$6.82
200
$4.20
300
$3.33
400 +
$3.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments