- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D601J12S205QA
Littelfuse / C&K
D601J12S205QA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D601J12S205QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D601J12S205QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D601J12S205QA RoHS compliant?
Yes, D601J12S205QA is RoHS compliant.
What is the lead time for D601J12S205QA?
The standard lead time for D601J12S205QA is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.08
25
$4.86
100
$4.66
250
$4.53
500
$4.44
1,000 +
$4.34
Click for Quote
Log in
to unlock special pricing