- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D60103
Littelfuse / C&K
D60103
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D60103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.4 x 12 x 11.3 mm
-
Actuator Style:Square Button
-
Operating Force:1.3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
-
- Item discontinued