- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- D60101
D60101
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
Search Keywords: D60101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D60101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:12 x 11.4 x 11.5 mm
-
Actuator Style:Square Button
-
Operating Force:1.3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.