- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D508J12S105QA
Littelfuse / C&K
D508J12S105QA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D508J12S105QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D508J12S105QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D508J12S105QA RoHS compliant?
Yes, D508J12S105QA is RoHS compliant.
What is the lead time for D508J12S105QA?
The standard lead time for D508J12S105QA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
15
$12.57
25
$12.37
50
$12.19
125
$12.01
250
$7.38
375
$5.84
500 +
$5.73
Click for Quote
Log in
to unlock special pricing