- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D502J12S217PQA
D502J12S217PQA
Littelfuse/C&K
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk
Search Keywords: D502J12S217PQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D502J12S217PQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Buy all 31 in-stock or the regular minimum order quantity of 36
Stock lot only:
31
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.906
36
$4.460
72
$4.300
108
$4.200
252
$4.010
504
$3.840
1,008
$3.680
2,520
$3.470
5,004 +
$3.390
Click for Quote
Log in
to unlock special pricing