Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

D502J12S215DQA

Miniature Snap-in Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Snap-in Power Rocker Switch
Search Keywords: D502J12S215DQA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    D502J12S215DQA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D502J12S215DQA RoHS compliant?
Yes, D502J12S215DQA is RoHS compliant.
What is the lead time for D502J12S215DQA?
The standard lead time for D502J12S215DQA is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately Buy all 23 in-stock or the regular minimum order quantity of 36
On Order:
540   can ship 9/10/26
Stock lot only:
23
Minimum Order Quantity:
36
Order Increment:
36
11 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.444
36
$4.040
72
$3.780
252
$3.510
504
$3.340
1,008
$3.190
2,520
$3.180
5,004
$3.170
7,524 +
$3.160
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!