- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D502J12S205DQA
Littelfuse / C&K
D502J12S205DQA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D502J12S205DQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D502J12S205DQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D502J12S205DQA RoHS compliant?
Yes, D502J12S205DQA is RoHS compliant.
What is the lead time for D502J12S205DQA?
The standard lead time for D502J12S205DQA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
125
$3.93
250
$2.95
375
$2.75
500 +
$2.70
Click for Quote
Log in
to unlock special pricing