- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D501J12S2AHQA
Littelfuse / C&K
D501J12S2AHQA
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Bulk
Search Keywords: D501J12S2AHQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D501J12S2AHQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is D501J12S2AHQA RoHS compliant?
Yes, D501J12S2AHQA is RoHS compliant.
What is the lead time for D501J12S2AHQA?
The standard lead time for D501J12S2AHQA is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
36
$5.78
72
$5.66
108
$5.53
252
$5.47
504
$5.15
1,008
$5.11
2,520
$5.10
5,004 +
$5.09
Click for Quote
Log in
to unlock special pricing