Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D501J12S206HQA

Miniature Snap-in Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Snap-in Power Rocker Switch
Search Keywords: D501J12S206HQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D501J12S206HQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 10@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D501J12S206HQA RoHS compliant?
Yes, D501J12S206HQA is RoHS compliant.
What is the lead time for D501J12S206HQA?
The standard lead time for D501J12S206HQA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 334
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$7.03
72
$6.72
108
$6.50
252
$6.13
504
$5.86
1,008
$5.60
2,520
$5.59
5,004 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!