Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D501J12S205DQA

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk
Search Keywords: D501J12S205DQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D501J12S205DQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 10@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D501J12S205DQA RoHS compliant?
Yes, D501J12S205DQA is RoHS compliant.
What is the lead time for D501J12S205DQA?
The standard lead time for D501J12S205DQA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.46
25
$5.44
50
$5.43
125
$5.42
250
$3.33
375
$2.64
500 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!