- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D202J52S215NQF
D202J52S215NQF
Littelfuse/C&K
Switch Rocker ON None OFF DPST Quick Connect Lever 4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Switch Rocker ON None OFF DPST Quick Connect Lever 4A 250VAC
Search Keywords: D202J52S215NQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D202J52S215NQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.761
25
$2.510
100
$2.470
250
$2.380
500
$2.010
1,000
$1.970
2,500
$1.750
5,000
$1.720
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing