Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

D202J12S215UQA

Miniature Snap-in Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Snap-in Power Rocker Switch
Search Keywords: D202J12S215UQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: D202J12S215UQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 4@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D202J12S215UQA RoHS compliant?
Yes, D202J12S215UQA is RoHS compliant.
What is the lead time for D202J12S215UQA?
The standard lead time for D202J12S215UQA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$5.67
250
$3.49
375
$2.76
500 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!