- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D201J52S215QA
Littelfuse / C&K
D201J52S215QA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D201J52S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D201J52S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D201J52S215QA RoHS compliant?
Yes, D201J52S215QA is RoHS compliant.
What is the lead time for D201J52S215QA?
The standard lead time for D201J52S215QA is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125
$5.86
250
$3.61
375
$2.86
500 +
$2.80
Click for Quote
Log in
to unlock special pricing