- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D201J12S215UQA
Littelfuse / C&K
D201J12S215UQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk
Search Keywords: D201J12S215UQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D201J12S215UQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D201J12S215UQA RoHS compliant?
Yes, D201J12S215UQA is RoHS compliant.
What is the lead time for D201J12S215UQA?
The standard lead time for D201J12S215UQA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$13.11
25
$9.16
54
$8.57
108
$8.29
270
$8.00
540
$7.98
1,026
$7.96
2,538 +
$7.94
Click for Quote
Log in
to unlock special pricing