- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D105J12S205QA
Littelfuse / C&K
D105J12S205QA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D105J12S205QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D105J12S205QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D105J12S205QA RoHS compliant?
Yes, D105J12S205QA is RoHS compliant.
What is the lead time for D105J12S205QA?
The standard lead time for D105J12S205QA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
15
$11.57
25
$8.72
50
$8.26
200
$7.49
400
$7.16
600
$6.97
1,000
$6.74
2,600 +
$6.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT