- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D105J12B205NQA
D105J12B205NQA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
Tray Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D105J12B205NQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D105J12B205NQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 05/08/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$17.74
25
$17.47
50
$17.21
81
$16.95
162
$10.43
243
$8.26
324 +
$8.09
Click for Quote
Log in
to unlock special pricing