- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D102J12S215QA
D102J12S215QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D102J12S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D102J12S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
797
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$4.40
50
$3.57
200
$3.42
400
$3.26
600
$3.13
1,000
$3.12
2,600
$2.97
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing