- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D102J12G217QA
D102J12G217QA
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D102J12G217QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D102J12G217QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
36
$4.78
72
$4.70
108
$4.56
252
$4.37
504
$3.75
1,008
$3.65
2,520
$3.14
5,004 +
$3.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments