- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D102J12G215HQA
Littelfuse / C&K
D102J12G215HQA
Miniature Snap-in Power Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D102J12G215HQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight