- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D102J11S217DQA
Littelfuse / C&K
D102J11S217DQA
Miniature Snap-in Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D102J11S217DQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:D102J11S217DQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D102J11S217DQA RoHS compliant?
Yes, D102J11S217DQA is RoHS compliant.
What is the lead time for D102J11S217DQA?
The standard lead time for D102J11S217DQA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
125
$2.92
250
$2.19
375
$2.04
500 +
$2.00
Click for Quote
Log in
to unlock special pricing