- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D101J13S215QA
D101J13S215QA
Littelfuse/C&K
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk
Search Keywords: D101J13S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D101J13S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$2.82
250
$2.12
375
$1.97
500 +
$1.93
Click for Quote
Log in
to unlock special pricing