- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- D101J12S205QF
D101J12S205QF
Littelfuse/C&K
Miniature Snap-in Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Miniature Snap-in Power Rocker Switch
Search Keywords: D101J12S205QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:D101J12S205QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.77
50
$2.48
100
$2.44
300
$2.39
500
$2.09
1,000
$2.05
2,500
$1.83
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing