Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CRE16RRDP0S

Switch DIP N.O./N.C. SP16T 16 Protrusion Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP16T 16 Protrusion Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: CRE16RRDP0S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CRE16RRDP0S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight13440
Actuator Style: Protrusion Slot Screwdriver13439
Number of Positions: 1613458
Pole Throw Configuration: SP16T13461
Mounting: Surface Mount13457
Terminal Type: Gull Wing13472
Contact Rating @ Voltage: 0.15@42VDC A
Contact Plating: Gold/Nickel13443
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRE16RRDP0S RoHS compliant?
Yes, CRE16RRDP0S is RoHS compliant.
What is the lead time for CRE16RRDP0S?
The standard lead time for CRE16RRDP0S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$4.09
100
$4.08
250
$4.07
500
$2.51
750
$1.99
1,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!