- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRE16RRDL0S
CRE16RRDL0S
Littelfuse/C&K
Switch DIP N.O./N.C. SP16T 16 Extended Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Extended Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: CRE16RRDL0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRE16RRDL0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight13440
-
Actuator Style:Extended Slot Screwdriver13439
-
Actuator Length:7.3 mm
-
Number of Positions:1613458
-
Pole Throw Configuration:SP16T13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.15@42VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$3.99
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing