- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRE10ROTM1C
CRE10ROTM1C
Littelfuse/C&K
Switch DIP N.O./N.C. SP10T 10 Flush Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CRE10ROTM1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRE10ROTM1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight13440
-
Actuator Style:Flush Cross Screwdriver13439
-
Actuator Length:0 mm
-
Number of Positions:1013458
-
Pole Throw Configuration:SP10T13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@42VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$3.73
100
$3.72
250
$3.71
500
$2.28
750
$1.81
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing