Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

CRE10ROTM0C

Switch DIP N.O./N.C. SP10T 10 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP10T 10 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CRE10ROTM0C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: CRE10ROTM0C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight13440
Actuator Style: Flush Slot Screwdriver13439
Actuator Length: 0 mm
Number of Positions: 1013458
Pole Throw Configuration: SP10T13461
Mounting: Through Hole13457
Terminal Type: PC Pins13472
Contact Rating @ Voltage: 0.15@42VDC A
Contact Plating: Gold/Nickel13443
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRE10ROTM0C RoHS compliant?
Yes, CRE10ROTM0C is RoHS compliant.
What is the lead time for CRE10ROTM0C?
The standard lead time for CRE10ROTM0C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.73
100
$3.72
250
$3.71
500
$2.28
750
$1.81
1,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!