- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRE10ROTL0C
CRE10ROTL0C
Littelfuse/C&K
Switch DIP N.O./N.C. SP10T 10 Extended Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CRE10ROTL0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRE10ROTL0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Body Orientation:Straight13440
-
Actuator Style:Extended Slot Screwdriver13439
-
Actuator Length:7.3 mm
-
Number of Positions:1013458
-
Pole Throw Configuration:SP10T13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@42VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
750
$4.91
1,500
$2.60
2,250
$1.83
3,000 +
$1.79
Click for Quote
Log in
to unlock special pricing