Image is representational - see mfr. specs

CRE08ROTM0A

Littelfuse/C&K

Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CRE08ROTM0A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CRE08ROTM0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Body Orientation:
    Right Angle13440
  • Actuator Style:
    Flush Slot Screwdriver13439
  • Actuator Length:
    0 mm
  • Number of Positions:
    813458
  • Pole Throw Configuration:
    SP8T13461
  • Mounting:
    Through Hole13457
  • Terminal Type:
    PC Pins13472
  • Contact Rating @ Voltage:
    0.15@42VDC A
  • Contact Plating:
    Gold/Nickel13443
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
750
$6.47
1,500
$3.42
2,250
$2.35
3,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!