- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD16RW1AB
Littelfuse/C&K
CRD16RW1AB
10 mm DIP Coded Rotary DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10 mm DIP Coded Rotary DIP
Search Keywords: CRD16RW1AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:CRD16RW1AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Right Angle
-
Actuator Style:Wheel
-
Actuator Length:3 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is CRD16RW1AB RoHS compliant?
Yes, CRD16RW1AB is RoHS compliant.
What is the lead time for CRD16RW1AB?
The standard lead time for CRD16RW1AB is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
75
$13.94
150
$8.58
225
$6.79
300 +
$6.66
Click for Quote
Log in
to unlock special pricing