- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- CRD16RM0SB
Littelfuse / C&K
CRD16RM0SB
10 mm DIP Coded Rotary DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10 mm DIP Coded Rotary DIP
Search Keywords: CRD16RM0SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:CRD16RM0SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1530 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is CRD16RM0SB RoHS compliant?
Yes, CRD16RM0SB is RoHS compliant.
What is the lead time for CRD16RM0SB?
The standard lead time for CRD16RM0SB is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
383
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$9.20
100
$6.54
250
$6.43
383
$6.33
765
$6.23
1,148
$6.22
1,530 +
$6.20
Click for Quote
Log in
to unlock special pricing